Filter Your Search
1 - 4 of 4 results
|
RD-1224D
RECOM Power Inc
|
$9.2363 | Yes | Yes | Active | 12 V | 24 V | 13.2 V | 10.8 V | 22.8 V | 25.2 V | 42 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -24V; SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP5/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | ||
|
RD-1224D/H
RECOM Power Inc
|
$10.1417 | Yes | Yes | Active | 12 V | 24 V | 13.2 V | 10.8 V | 22.8 V | 25.2 V | 42 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -24V; SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP5/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | ||
|
RD-1224D/P
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 12 V | 24 V | 13.2 V | 10.8 V | 22.8 V | 25.2 V | 42 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -24V; SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP5/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | |||
|
RD-1224D/HP
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 12 V | 24 V | 13.2 V | 10.8 V | 22.8 V | 25.2 V | 42 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -24V; SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP5/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 |