Filter Your Search
1 - 2 of 2 results
|
RD-1509D/H
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 15 V | 9 V | 16.5 V | 13.5 V | 8.55 V | 9.45 V | 2 | NO | NO | ADDITIONAL -9V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T5 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | , | compliant | EAR99 | ||
|
RD-1509D
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 15 V | 9 V | 16.5 V | 13.5 V | 8.55 V | 9.45 V | 2 | NO | NO | ADDITIONAL -9V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T5 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | , | compliant | EAR99 |