Filter Your Search
1 - 9 of 9 results
|
RD1A-24
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 24 V | 360 mW | 1.6 kΩ | 12 A | 250 V | 125 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 18 V | 1.2 V | 24 V | 12A@250VAC | 12A@125VDC | 50 mΩ | Random | 100 MΩ | 8 ms | 5 ms | UL | -40 °C | 85 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 15.4 mm | 15 mm | 19.6 mm | 19.6mm x 15.4mm x 15mm | 0.002999745999491999 inch | WORLD PRODUCTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.75 | ||
|
AZPRD-1A-24D
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
AZPRD-1A-240A
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
RD1A-24SP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 360 mW | 1.6 kΩ | 12 A | 250 V | 125 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 18 V | 1.2 V | 24 V | 12A@250VAC | 12A@125VDC | 8 ms | 5 ms | UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15.4 mm | 15 mm | 18.7 mm | 18.7mm x 15.4mm x 15mm | WORLD PRODUCTS INC | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.75 | ||||||||||
|
RD1A-24S
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 24 V | 360 mW | 1.6 kΩ | 12 A | 250 V | 125 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 18 V | 1.2 V | 24 V | 12A@250VAC | 12A@125VDC | 50 mΩ | Random | 100 MΩ | 8 ms | 5 ms | UL | -40 °C | 85 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 15.4 mm | 15 mm | 19.6 mm | 19.6mm x 15.4mm x 15mm | 0.002999745999491999 inch | WORLD PRODUCTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.75 | ||
|
RD1A-24P
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 360 mW | 1.6 kΩ | 12 A | 250 V | 125 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 18 V | 1.2 V | 24 V | 12A@250VAC | 12A@125VDC | 8 ms | 5 ms | UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15.4 mm | 15 mm | 18.7 mm | 18.7mm x 15.4mm x 15mm | WORLD PRODUCTS INC | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.75 | ||||||||||
|
AZPRD-1A-24A
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
RD1A-24F
World Products Inc
|
Check for Price | Yes | Obsolete | 360 mW | 1.6 kΩ | 12 A | 250 V | 125 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 18 V | 1.2 V | 24 V | 12A@250VAC | 12A@125VDC | 8 ms | 5 ms | UL | -40 °C | 105 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15.4 mm | 15 mm | 19.6 mm | 19.6mm x 15.4mm x 15mm | WORLD PRODUCTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.75 | |||||||||||
|
RD1A-24SF
World Products Inc
|
Check for Price | Yes | Obsolete | 360 mW | 1.6 kΩ | 12 A | 250 V | 125 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 18 V | 1.2 V | 24 V | 12A@250VAC | 12A@125VDC | 8 ms | 5 ms | UL | -40 °C | 105 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15.4 mm | 15 mm | 19.6 mm | 19.6mm x 15.4mm x 15mm | WORLD PRODUCTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.75 |