Filter Your Search
1 - 2 of 2 results
|
RD5RW33CA-TR-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 8 V | 3.8 V | 3.3 V | 35 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 9 V | 0.02772 % | 0.06 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-F6 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | MATTE TIN | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | NISSHINBO MICRO DEVICES INC | SON-6 | compliant | Fixed,Positive,Single Output,Standard Drop | ||||||
|
RD5RW33CA-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | 8 V | 3.8 V | 3.3 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-F6 | e3 | 1 | 260 | 10 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | MATTE TIN | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | RICOH ELECTRONIC DEVICES CO LTD | SON-6 | unknown | Fixed,Positive,Single Output,Standard Drop | SON | 6 | EAR99 | 8542.39.00.01 |