Filter Your Search
1 - 3 of 3 results
|
RD74LVC00BFPEL
Renesas Electronics Corporation
|
Check for Price | Active | 1.8 V | 12.5 ns | 4.3 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP14,.3 | 14 | compliant | 8542.39.00.01 | ||||||||
|
LVC00BTELL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 1.8 V | 12.5 ns | 4 | 2 | YES | TSSOP | LVC/LCX/Z | NAND GATE | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP, | compliant | 8542.39.00.01 | PTSP0014JA | Renesas Electronics | |||||||||||
|
RD74LVC00BTELL
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 1.8 V | 12.5 ns | 4.3 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | 8542.39.00.01 |