Filter Your Search
1 - 1 of 1 results
|
RE17RMMU
Schneider Electric
|
$66.2340 | Yes | Active | 24 V | 600 mW | 960 Ω | 8 A | 250 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | MULTI-DELAY RELAY | AC/DC | 360000 s | 100 ms | 1.3 mA | 25 mA | 240 V | 24 V | 8A@250VAC | Random | 100 MΩ | CSA; CUL; EN; GL; IEC; UL | -20 °C | 60 °C | AC/DC | PANEL MOUNT | 6 | 1 FORM C | IP20; IP40; IP50 | NO | SCREW | 17.5 mm | 72 mm | 90 mm | 90mm x 17.5mm x 72mm | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | Schneider Electric |