Filter Your Search
1 - 2 of 2 results
|
RE5RL47AC-RF
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 10 V | 5.2 V | 4.7 V | 25 mV | 65 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 38 mV | 0.07 % | 1 | 4.817 V | 4.583 V | CMOS | 2.5 % | O-PBCY-T3 | e0 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | RICOH ELECTRONIC DEVICES CO LTD | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
RE5RL47AC-RF-FC
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Obsolete | 10 V | 5.2 V | 4.7 V | 25 mV | 65 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 38 mV | 0.07 % | 1 | 4.817 V | 4.583 V | CMOS | 2.5 % | O-PBCY-T3 | e2 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN COPPER | THROUGH-HOLE | BOTTOM | RICOH ELECTRONIC DEVICES CO LTD | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |