Filter Your Search
1 - 10 of 36 results
|
REC3-0509DRW/H2/A/SMD-R
RECOM Power Inc
|
$11.7421 | Yes | Active | 5 V | 9 V | 9 V | 4.5 V | 8.82 V | 9.18 V | 165 mA | 2 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.4 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 2.97 W | R-PDMA-G18 | e1 | EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
REC3-0509DRW/H2/C/SMD-R
RECOM Power Inc
|
$11.7421 | Yes | Active | 5 V | 9 V | 9 V | 4.5 V | 8.82 V | 9.18 V | 165 mA | 2 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.4 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 2.97 W | R-PDMA-G18 | e1 | EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
REC3-0509DRW/H2/A/SMD/CTRL-R
RECOM Power Inc
|
$11.9976 | Yes | Active | 5 V | 9 V | 9 V | 4.5 V | 8.82 V | 9.18 V | 165 mA | 2 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.4 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 2.97 W | R-PDMA-G18 | e1 | EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
REC3-0509DRW/H/B/M/SMD-R
RECOM Power Inc
|
$12.0100 | Yes | Active | 5 V | 9 V | 9 V | 4.5 V | 8.82 V | 9.18 V | 165 mA | 2 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.4 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 2.97 W | R-MDMA-G18 | e1 | EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.55 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
REC3-0509DRW/H2/C/M/SMD-R
RECOM Power Inc
|
$12.3135 | Yes | Active | 5 V | 9 V | 9 V | 4.5 V | 8.82 V | 9.18 V | 165 mA | 2 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.4 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 2.97 W | R-MDMA-G18 | e1 | EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.55 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
REC3-0509DRW/H4/A/SMD-R
RECOM Power Inc
|
$12.5195 | Yes | Active | 5 V | 9 V | 9 V | 4.5 V | 8.82 V | 9.18 V | 165 mA | 2 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.4 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 2.97 W | R-PDMA-G18 | e1 | EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
REC3-0509DRW/H2/A/M/SMD/CTRL-R
RECOM Power Inc
|
$12.5286 | Yes | Active | 5 V | 9 V | 9 V | 4.5 V | 8.82 V | 9.18 V | 165 mA | 2 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.4 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 2.97 W | R-MDMA-G18 | e1 | EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.55 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
REC3-0509DRW/H4/A/SMD/CTRL-R
RECOM Power Inc
|
$12.7110 | Yes | Active | 5 V | 9 V | 9 V | 4.5 V | 8.82 V | 9.18 V | 165 mA | 2 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.4 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 2.97 W | R-PDMA-G18 | e1 | EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
REC3-0509DRW/H6/C/SMD-R
RECOM Power Inc
|
$13.0986 | Yes | Active | 5 V | 9 V | 9 V | 4.5 V | 8.82 V | 9.18 V | 165 mA | 2 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.4 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 2.97 W | R-PDMA-G18 | e1 | EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
REC3-0509DRW/H/B/SMD-R
RECOM Power Inc
|
$18.3013 | Yes | Active | 5 V | 9 V | 9 V | 4.5 V | 8.82 V | 9.18 V | 165 mA | 2 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.4 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 2.97 W | R-PDMA-G18 | e1 | EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |