Filter Your Search
1 - 10 of 27 results
|
REC3-0515DRW/H4/A
RECOM Power Inc
|
$24.0914 | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.7 V | 15.3 V | 100 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3 W | R-PDMA-P9 | Not Qualified | 80 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||
|
REC3-0515DRW/H4/A/SMD-R
RECOM Power Inc
|
$26.3785 | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.7 V | 15.3 V | 100 mA | 2 | YES | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3 W | R-PDMA-G18 | e1 | Not Qualified | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | RECOM Power | ||
|
REC3-0515DRW/H4/C/SMD-R
RECOM Power Inc
|
$26.3785 | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.7 V | 15.3 V | 100 mA | 2 | YES | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3 W | R-PDMA-G18 | e1 | Not Qualified | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | RECOM Power | ||
|
REC3-0515DRW/H4/C
RECOM Power Inc
|
$26.6538 | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.7 V | 15.3 V | 100 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3 W | R-PDMA-P9 | e3 | Not Qualified | 80 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||
|
REC3-0515DRW/H4/A/SMD/CTRL-R
RECOM Power Inc
|
$26.7685 | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.7 V | 15.3 V | 100 mA | 2 | YES | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3 W | R-PDMA-G18 | e1 | Not Qualified | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SMD-24/18 | compliant | EAR99 | RECOM Power | ||
|
REC3-0515DRW/H4/A/CTRL
RECOM Power Inc
|
$27.1513 | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.7 V | 15.3 V | 100 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3 W | R-PDMA-P9 | e3 | Not Qualified | 80 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | ||
|
REC3-0515DRW/H4/C/M
RECOM Power Inc
|
$28.0468 | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.7 V | 15.3 V | 100 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3 W | R-MDMA-P9 | e3 | Not Qualified | 80 °C | -40 °C | 260 | 5 | 9 | METAL | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||
|
REC3-0515DRW/H4/A/M/CTRL
RECOM Power Inc
|
$28.4925 | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.7 V | 15.3 V | 100 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3 W | R-MDMA-P9 | e3 | Not Qualified | 80 °C | -40 °C | 260 | 5 | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | ||
|
REC3-0515DRW/H4/A/M
RECOM Power Inc
|
$33.5170 | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.7 V | 15.3 V | 100 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3 W | R-MDMA-P9 | e3 | Not Qualified | 80 °C | -40 °C | 260 | 5 | 9 | METAL | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||
|
REC3-0515DRW/H4/C/SMD
RECOM Power Inc
|
$35.1111 | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.7 V | 15.3 V | 100 mA | 2 | YES | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3 W | R-PDMA-G18 | e1 | Not Qualified | 80 °C | -40 °C | 245 | 30 | 18 | PLASTIC/EPOXY | SOP | GWDIP24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SMD-24/18 | compliant | EAR99 | RECOM Power |