Filter Your Search
1 - 1 of 1 results
|
REC3-1209DR/H1
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 12 V | 9 V | 13.8 V | 10.2 V | 8.73 V | 9.27 V | 167 mA | 2 | NO | NO | ADDITIONAL -9 V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 3 W | R-MDMA-P12 | 80 °C | -40 °C | 12 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.7 mm | unknown |