Filter Your Search
1 - 5 of 5 results
|
REC3-1212DR/H1/SMD-R
RECOM Power Inc
|
$9.2894 | Yes | Yes | Active | 12 V | 12 V | 31.8 V | 10.2 V | 11.64 V | 12.36 V | 125 mA | 2 | YES | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 1.5 W | R-PDMA-L24 | e1 | Not Qualified | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L BEND | 2.54 mm | DUAL | 20.32 mm | 32 mm | 11.7 mm | RECOM POWER GMBH | DIP | ROHS COMPLIANT, PLASTIC, SMD, DIP-24/18 | 24/18 | compliant | EAR99 | RECOM Power | ||
|
REC3-1212DR/H1
RECOM Power Inc
|
$16.0749 | Yes | Yes | Active | 12 V | 12 V | 31.8 V | 10.2 V | 11.64 V | 12.36 V | 125 mA | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 1.5 W | R-PDMA-T12 | Not Qualified | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.7 mm | RECOM POWER GMBH | DIP | ROHS COMPLIANT, PLASTIC, DIP-24/12 | 24/12 | compliant | EAR99 | RECOM Power | ||||
|
REC3-1212DR/H1/M
RECOM Power Inc
|
$23.1519 | Yes | Yes | Active | 12 V | 12 V | 31.8 V | 10.2 V | 11.64 V | 12.36 V | 125 mA | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 1.5 W | R-MDMA-T12 | Not Qualified | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | DIP | DIP12/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.7 mm | RECOM POWER GMBH | DIP | ROHS COMPLIANT, METAL, DIP-24/12 | 24/12 | compliant | EAR99 | RECOM Power | ||||
|
REC3-1212DR/H1/SMD
RECOM Power Inc
|
$23.8582 | Yes | Yes | Active | 12 V | 12 V | 31.8 V | 10.2 V | 11.64 V | 12.36 V | 125 mA | 2 | YES | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 1.5 W | R-PDMA-L24 | e1 | Not Qualified | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L BEND | 2.54 mm | DUAL | 20.32 mm | 32 mm | 11.7 mm | RECOM POWER GMBH | DIP | ROHS COMPLIANT, PLASTIC, SMD, DIP-24/18 | 24/18 | compliant | EAR99 | RECOM Power | ||
|
REC3-1212DR/H1-R
RECOM Power Inc
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | RECOM POWER GMBH | , | compliant | EAR99 |