Filter Your Search
1 - 10 of 27 results
|
REC3-123.3SRW/H4/A/SMD-R
RECOM Power Inc
|
$19.1157 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 900 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 2.97 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | RECOM Power | |||||||
|
REC3-123.3SRW/H4/A
RECOM Power Inc
|
$19.3616 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 900 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 2.97 W | R-PDMA-P9 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | |||||||
|
REC3-123.3SRW/H4/C/SMD-R
RECOM Power Inc
|
$22.8449 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 900 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 2.97 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | RECOM Power | |||||||
|
REC3-123.3SRW/H4/A/CTRL
RECOM Power Inc
|
$23.5381 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 900 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 2.97 W | R-PDMA-P9 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | |||||||
|
REC3-123.3SRW/H4/C/M
RECOM Power Inc
|
$24.4220 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 900 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 2.97 W | R-MDMA-P9 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 9 | METAL | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | |||||||
|
REC3-123.3SRW/H4/A/M
RECOM Power Inc
|
$24.4220 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 900 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 2.97 W | R-MDMA-P9 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 9 | METAL | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | |||||||
|
REC3-123.3SRW/H4/C/SMD
RECOM Power Inc
|
$25.3622 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 900 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 2.97 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | 245 | 30 | 18 | PLASTIC/EPOXY | SOP | GWDIP24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SMD-24/18 | compliant | EAR99 | RECOM Power | |||||||
|
REC3-123.3SRW/H4/A/CTRL/X2
RECOM Power Inc
|
$25.8771 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 900 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.4 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 2.97 W | R-PDIP-P8 | EN, UL | 85 °C | -40 °C | 260 | 5 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.25 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||
|
REC3-123.3SRW/H4/A/M/X2
RECOM Power Inc
|
$26.5859 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 900 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.4 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 2.97 W | R-MDIP-P8 | EN, UL | 85 °C | -40 °C | 260 | 5 | 8 | METAL | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.25 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||
|
REC3-123.3SRW/H4/C
RECOM Power Inc
|
$27.6070 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 900 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 2.97 W | R-PDMA-P9 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power |