Filter Your Search
1 - 10 of 189 results
|
REC3-2412SR/H1/M
RECOM Power Inc
|
$16.1675 | Yes | Yes | Active | 24 V | 12 V | 27.6 V | 20.4 V | 11.64 V | 12.36 V | 250 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 3 W | R-MDMA-T12 | Not Qualified | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | DIP | DIP8/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.7 mm | RECOM POWER GMBH | DIP | ROHS COMPLIANT, METAL, DIP-24/12 | 24/12 | compliant | EAR99 | RECOM Power | ||||
|
REC3-2412SRW/H/B/SMD-R
RECOM Power Inc
|
$17.4087 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.76 V | 12.24 V | 250 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SMD-24/18 | compliant | EAR99 | RECOM Power | |||||
|
REC3-2412SRW/H2/C/SMD-R
RECOM Power Inc
|
$17.9409 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.76 V | 12.24 V | 250 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SMD-24/18 | compliant | EAR99 | RECOM Power | |||||
|
REC3-2412SR/H1/SMD-R
RECOM Power Inc
|
$18.2477 | Yes | Yes | Active | 24 V | 12 V | 27.6 V | 20.4 V | 11.64 V | 12.36 V | 250 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 3 W | R-PDMA-L24 | e1 | Not Qualified | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L BEND | 2.54 mm | DUAL | 20.32 mm | 32 mm | 11.7 mm | RECOM POWER GMBH | DIP | ROHS COMPLIANT, PLASTIC, SMD, DIP-24/18 | 24/18 | compliant | EAR99 | RECOM Power | ||
|
REC3-2412SRW/H2/A/SMD/CTRL-R
RECOM Power Inc
|
$18.2791 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.76 V | 12.24 V | 250 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | 245 | 30 | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SMD-24/18 | compliant | EAR99 | RECOM Power | |||||
|
REC3-2412SRW/H/B/M/SMD-R
RECOM Power Inc
|
$18.4332 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.76 V | 12.24 V | 250 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-MDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | METAL | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.55 mm | RECOM POWER GMBH | SMD-24/18 | compliant | EAR99 | RECOM Power | |||||
|
REC3-2412SRWZ/H/B/SMD-R
RECOM Power Inc
|
$18.6073 | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.76 V | 12.24 V | 250 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SMD-24/18 | compliant | EAR99 | RECOM Power | |||||
|
REC3-2412SRW/H2/A/M/SMD-R
RECOM Power Inc
|
$18.9516 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.76 V | 12.24 V | 250 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-MDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | 245 | 30 | 18 | METAL | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.55 mm | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | RECOM Power | |||||
|
REC3-2412SRW/H4/C/SMD-R
RECOM Power Inc
|
$19.1157 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.76 V | 12.24 V | 250 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | 245 | 30 | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SMD-24/18 | compliant | EAR99 | RECOM Power | |||||
|
REC3-2412SRW/H4/A/SMD-R
RECOM Power Inc
|
$19.1157 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.76 V | 12.24 V | 250 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SMD-24/18 | compliant | EAR99 | RECOM Power |