Parametric results for: REC3-2415DRW/H4/A/SMD-R under Other Signal Circuits

Filter Your Search

1 - 10 of 5,834 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: rec3
Select parts from the table below to compare.
Compare
Compare
REC3-243.3SRWZ/H2/A/M/SMD/CTRL
RECOM Power Inc
$3.4496 Yes Active YES 3.3 V 900 mA 36 V 9 V INDUSTRIAL R-MDSO-G18 Not Qualified 85 °C -40 °C 18 METAL SOP GWDIP18/24,1.0 RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL RECOM POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99 8542.39.00.01 RECOM Power
REC3-483.3SRWZ/H2/A/M/SMD/CTRL
RECOM Power Inc
$3.5708 Yes Active YES 3.3 V 900 mA 72 V 18 V INDUSTRIAL R-MDSO-G18 Not Qualified 85 °C -40 °C 18 METAL SOP GWDIP18/24,1.0 RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL RECOM POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99 8542.39.00.01 RECOM Power
REC3-2405SR/H1/SMD-R
RECOM Power Inc
$8.3866 Yes Yes Active YES 5 V 24 V 600 mA DC-DC REGULATED POWER SUPPLY MODULE HYBRID 27.6 V 20.4 V 1 % 1 1 5.15 V 4.85 V OTHER 3 W NO R-PDMA-L24 Not Qualified e1 80 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY Tin/Silver/Copper (Sn/Ag/Cu) L BEND 2.54 mm DUAL 32 mm 11.7 mm 20.32 mm RECOM POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99 RECOM Power DIP 24/18
REC3-1215SR/H1/SMD-R
RECOM Power Inc
$8.3866 Yes Yes Active YES 15 V 12 V 200 mA DC-DC REGULATED POWER SUPPLY MODULE HYBRID 31.8 V 10.2 V 1 % 1 1 15.45 V 14.55 V OTHER 3 W NO R-PDMA-L24 Not Qualified e1 80 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY Tin/Silver/Copper (Sn/Ag/Cu) L BEND 2.54 mm DUAL 32 mm 11.7 mm 20.32 mm RECOM POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99 RECOM Power DIP 24/18
REC3-2415SR/H1/SMD-R
RECOM Power Inc
$8.3866 Yes Yes Active YES 15 V 24 V 200 mA DC-DC REGULATED POWER SUPPLY MODULE HYBRID 27.6 V 20.4 V 1 % 1 1 15.45 V 14.55 V OTHER 3 W NO R-PDMA-L24 Not Qualified e1 80 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY Tin/Silver/Copper (Sn/Ag/Cu) L BEND 2.54 mm DUAL 32 mm 11.7 mm 20.32 mm RECOM POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99 RECOM Power DIP 24/18
REC3-1212SR/H1/SMD-R
RECOM Power Inc
$8.3866 Yes Yes Active YES 12 V 12 V 250 mA DC-DC REGULATED POWER SUPPLY MODULE HYBRID 31.8 V 10.2 V 1 % 1 1 12.36 V 11.64 V OTHER 3 W NO R-PDMA-L24 Not Qualified e1 80 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY Tin/Silver/Copper (Sn/Ag/Cu) L BEND 2.54 mm DUAL 32 mm 11.7 mm 20.32 mm RECOM POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99 RECOM Power DIP 24/18
REC3-2412SR/H1/SMD-R
RECOM Power Inc
$8.3866 Yes Yes Active YES 12 V 24 V 250 mA DC-DC REGULATED POWER SUPPLY MODULE HYBRID 27.6 V 20.4 V 1 % 1 1 12.36 V 11.64 V OTHER 3 W NO R-PDMA-L24 Not Qualified e1 80 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY Tin/Silver/Copper (Sn/Ag/Cu) L BEND 2.54 mm DUAL 32 mm 11.7 mm 20.32 mm RECOM POWER GMBH ROHS COMPLIANT, PLASTIC, SMD, DIP-24/18 compliant EAR99 RECOM Power DIP 24/18
REC3-0512SR/H1/SMD-R
RECOM Power Inc
$8.8684 Yes Yes Active YES 12 V 5 V 250 mA DC-DC REGULATED POWER SUPPLY MODULE HYBRID 5.75 V 4.5 V 1 % 1 1 12.36 V 11.64 V OTHER 3 W NO R-PDMA-L24 Not Qualified e1 80 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY Tin/Silver/Copper (Sn/Ag/Cu) L BEND 2.54 mm DUAL 32 mm 11.7 mm 20.32 mm RECOM POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99 RECOM Power DIP 24/18
REC3-0505SR/H1/SMD-R
RECOM Power Inc
$8.8684 Yes Yes Active YES 5 V 5 V 600 mA DC-DC REGULATED POWER SUPPLY MODULE HYBRID 5.75 V 4.5 V 1 % 1 1 5.15 V 4.85 V OTHER 3 W NO R-PDMA-L24 Not Qualified e1 80 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY Tin/Silver/Copper (Sn/Ag/Cu) L BEND 2.54 mm DUAL 32 mm 11.7 mm 20.32 mm RECOM POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99 RECOM Power DIP 24/18
REC3-0515SR/H1/SMD-R
RECOM Power Inc
$8.8684 Yes Yes Active YES 15 V 5 V 200 mA DC-DC REGULATED POWER SUPPLY MODULE HYBRID 5.75 V 4.5 V 1 % 1 1 15.45 V 14.55 V OTHER 3 W NO R-PDMA-L24 Not Qualified e1 80 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY Tin/Silver/Copper (Sn/Ag/Cu) L BEND 2.54 mm DUAL 32 mm 11.7 mm 20.32 mm RECOM POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99 RECOM Power DIP 24/18