Parametric results for: REC3-4805SRW%2FH4%2FA under Power Supply Modules

Filter Your Search

1 - 10 of 184 results

|
-
-
-
Manufacturer Part Number: rec34805srw
Select parts from the table below to compare.
Compare
Compare
REC3-4805SRW/H/B/SMD-R
RECOM Power Inc
$10.4058 Yes Active 48 V 5 V 72 V 36 V 4.9 V 5.1 V 600 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-PDMA-G18 e1 Not Qualified 85 °C -40 °C 245 30 18 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 19.9 mm 31.8 mm 11.55 mm RECOM POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99 RECOM Power
REC3-4805SRW/H2/A/SMD-R
RECOM Power Inc
$10.6943 Yes Active 48 V 5 V 72 V 36 V 4.9 V 5.1 V 600 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-PDMA-G18 e1 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 19.9 mm 31.8 mm 11.55 mm RECOM POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99 RECOM Power
REC3-4805SRW/H2/C/SMD-R
RECOM Power Inc
$10.6943 Yes Active 48 V 5 V 72 V 36 V 4.9 V 5.1 V 600 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-PDMA-G18 e1 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 19.9 mm 31.8 mm 11.55 mm RECOM POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99 RECOM Power
REC3-4805SRW/H2/A/SMD/CTRL-R
RECOM Power Inc
$10.8980 Yes Active 48 V 5 V 72 V 36 V 4.9 V 5.1 V 600 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-PDMA-G18 e1 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 19.9 mm 31.8 mm 11.55 mm RECOM POWER GMBH SMD-24/18 compliant EAR99 RECOM Power
REC3-4805SRW/H/B/M/SMD-R
RECOM Power Inc
$10.9153 Yes Active 48 V 5 V 72 V 36 V 4.9 V 5.1 V 600 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-MDMA-G18 e1 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 METAL SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 19.9 mm 32 mm 11.55 mm RECOM POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99 RECOM Power
REC3-4805SRWZ/H/B/SMD-R
RECOM Power Inc
$11.1055 Yes Active 48 V 5 V 72 V 18 V 4.9 V 5.1 V 600 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-PDMA-G18 e1 Not Qualified 85 °C -40 °C 245 30 18 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 19.9 mm 31.8 mm 11.55 mm RECOM POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99 RECOM Power
REC3-4805SRW/H2/A/M/SMD-R
RECOM Power Inc
$11.3618 Yes Active 48 V 5 V 72 V 36 V 4.9 V 5.1 V 600 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-MDMA-G18 e1 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 METAL SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 19.9 mm 32 mm 11.55 mm RECOM POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99 RECOM Power
REC3-4805SRW/H4/C/SMD-R
RECOM Power Inc
$11.3722 Yes Active 48 V 5 V 72 V 36 V 4.9 V 5.1 V 600 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-PDMA-G18 e1 Not Qualified 85 °C -40 °C 245 30 18 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 19.9 mm 31.8 mm 11.55 mm RECOM POWER GMBH SMD-24/18 compliant EAR99 RECOM Power
REC3-4805SRW/H4/A/SMD-R
RECOM Power Inc
$11.3722 Yes Active 48 V 5 V 72 V 36 V 4.9 V 5.1 V 600 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-PDMA-G18 e1 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 19.9 mm 31.8 mm 11.55 mm RECOM POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99 RECOM Power
REC3-4805SRWZ/H2/A/SMD-R
RECOM Power Inc
$11.4095 Yes Active 48 V 5 V 72 V 18 V 4.9 V 5.1 V 600 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-PDMA-G18 e1 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 19.9 mm 31.8 mm 11.55 mm RECOM POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99 RECOM Power