Filter Your Search
1 - 10 of 92 results
|
REC3-483.3SRWZ/H/B/SMD-R
RECOM Power Inc
|
$11.1055 | Yes | Active | 48 V | 3.3 V | 72 V | 18 V | 3.234 V | 3.366 V | 900 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 2.97 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | RECOM Power | ||
|
REC3-483.3SRWZ/H2/C/SMD-R
RECOM Power Inc
|
$11.4095 | Yes | Active | 48 V | 3.3 V | 72 V | 18 V | 3.234 V | 3.366 V | 900 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 2.97 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | RECOM Power | ||
|
REC3-483.3SRWZ/H2/A/SMD-R
RECOM Power Inc
|
$11.4095 | Yes | Active | 48 V | 3.3 V | 72 V | 18 V | 3.234 V | 3.366 V | 900 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 2.97 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SMD-24/18 | compliant | EAR99 | RECOM Power | ||
|
REC3-483.3SRWZ/H2/A/SMD/CTRL-R
RECOM Power Inc
|
$11.6514 | Yes | Active | 48 V | 3.3 V | 72 V | 18 V | 3.234 V | 3.366 V | 900 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 2.97 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SMD-24/18 | compliant | EAR99 | RECOM Power | ||
|
REC3-483.3SRWZ/H/B/M/SMD-R
RECOM Power Inc
|
$11.7181 | Yes | Active | 48 V | 3.3 V | 72 V | 18 V | 3.234 V | 3.366 V | 900 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 2.97 W | R-MDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | METAL | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.55 mm | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | RECOM Power | ||
|
REC3-483.3SRWZ/H2/C/M/SMD-R
RECOM Power Inc
|
$12.0548 | Yes | Active | 48 V | 3.3 V | 72 V | 18 V | 3.234 V | 3.366 V | 900 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 2.97 W | R-MDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | METAL | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.55 mm | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | RECOM Power | ||
|
REC3-483.3SRWZ/H2/A/M/SMD-R
RECOM Power Inc
|
$12.0548 | Yes | Active | 48 V | 3.3 V | 72 V | 18 V | 3.234 V | 3.366 V | 900 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 2.97 W | R-MDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | METAL | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.55 mm | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | RECOM Power | ||
|
REC3-483.3SRWZ/H4/C/SMD-R
RECOM Power Inc
|
$12.1562 | Yes | Active | 48 V | 3.3 V | 72 V | 18 V | 3.234 V | 3.366 V | 900 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 2.97 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | RECOM Power | ||
|
REC3-483.3SRWZ/H4/A/SMD/CTRL-R
RECOM Power Inc
|
$12.3624 | Yes | Active | 48 V | 3.3 V | 72 V | 18 V | 3.234 V | 3.366 V | 900 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 2.97 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SMD-24/18 | compliant | EAR99 | RECOM Power | ||
|
REC3-483.3SRWZ/H6/C/SMD-R
RECOM Power Inc
|
$12.8522 | Yes | Active | 48 V | 3.3 V | 72 V | 18 V | 3.234 V | 3.366 V | 900 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 2.97 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | RECOM Power |