Parametric results for: REC5-123.3SRWH3AM under Power Supply Modules

Filter Your Search

1 - 10 of 47 results

|
-
-
-
-
-
Manufacturer Part Number: rec51233srwh
Select parts from the table below to compare.
Compare
Compare
REC5-123.3SRW/H/B
RECOM Power Inc
$24.2223 Yes Active 12 V 3.3 V 18 V 9 V 3.234 V 3.366 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 3.3 W R-PDMA-P12 Not Qualified 75 °C -40 °C 260 5 12 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99 RECOM Power
REC5-123.3SRW/H2/A
RECOM Power Inc
$24.9519 Yes Active 12 V 3.3 V 18 V 9 V 3.234 V 3.366 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 3.3 W R-PDMA-P9 Not Qualified 75 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99 RECOM Power
REC5-123.3SRW/H/B/M
RECOM Power Inc
$25.5985 Yes Active 12 V 3.3 V 18 V 9 V 3.234 V 3.366 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 3.3 W R-MDMA-P12 Not Qualified 75 °C -40 °C 260 5 12 METAL DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99 RECOM Power
REC5-123.3SRW/H2/A/M
RECOM Power Inc
$26.3449 Yes Active 12 V 3.3 V 18 V 9 V 3.234 V 3.366 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 3.3 W R-MDMA-P9 Not Qualified 75 °C -40 °C 260 5 9 METAL DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99 RECOM Power
REC5-123.3SRW/H2/C/M
RECOM Power Inc
$26.3449 Yes Active 12 V 3.3 V 18 V 9 V 3.234 V 3.366 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 3.3 W R-MDMA-P9 Not Qualified 75 °C -40 °C 260 5 9 METAL DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99 RECOM Power
REC5-123.3SRW/H4/A
RECOM Power Inc
$26.5859 Yes Active 12 V 3.3 V 18 V 9 V 3.234 V 3.366 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 3.3 W R-PDMA-P9 Not Qualified 75 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99 RECOM Power
REC5-123.3SRW/H4/C
RECOM Power Inc
$26.5859 Yes Active 12 V 3.3 V 18 V 9 V 3.234 V 3.366 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 3.3 W R-PDMA-P9 Not Qualified 75 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99 RECOM Power
REC5-123.3SRW/H2/C/SMD
RECOM Power Inc
$27.4568 Yes Active 12 V 3.3 V 18 V 9 V 3.234 V 3.366 V 1 A 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 3.3 W R-PDMA-G18 e1 Not Qualified 75 °C -40 °C 245 30 18 PLASTIC/EPOXY SOP GWDIP24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 19.9 mm 32 mm 11.2 mm RECOM POWER GMBH SOP, GWDIP24,1.0 compliant EAR99 RECOM Power
REC5-123.3SRW/H2/A/X2
RECOM Power Inc
$27.4568 Yes Active 12 V 3.3 V 18 V 9 V 3.234 V 3.366 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 77 % 0.3 % 0.6 % 1 SHORT CIRCUIT 0.017675 Vrms HYBRID 3.3 W R-PDMA-P9 UL, IEC, EN 75 °C -40 °C NOT SPECIFIED IEC 60601-1 NOT SPECIFIED 9 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.7 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
REC5-123.3SRW/H2/A/CTRL/X2
RECOM Power Inc
$27.9481 Yes Active 12 V 3.3 V 18 V 9 V 3.234 V 3.366 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 77 % 0.3 % 0.6 % 1 SHORT CIRCUIT 0.017675 Vrms HYBRID 3.3 W R-PDMA-P9 UL, IEC, EN 75 °C -40 °C NOT SPECIFIED IEC 60601-1 NOT SPECIFIED 9 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.7 mm RECOM POWER GMBH , compliant EAR99 RECOM Power