Filter Your Search
1 - 10 of 69 results
|
REC5-2415DRW/H/B
RECOM Power Inc
|
$21.0908 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.7 V | 15.3 V | 170 mA | 2 | NO | NO | OUTPUT -15VDC VOLT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P12 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 12 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP-24/12 | compliant | EAR99 | RECOM Power | ||||||||
|
REC5-2415DRW/H2/A
RECOM Power Inc
|
$21.2370 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.7 V | 15.3 V | 170 mA | 2 | NO | NO | OUTPUT -15VDC VOLT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||
|
REC5-2415DRW/H2/A/M
RECOM Power Inc
|
$22.2616 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.7 V | 15.3 V | 170 mA | 2 | NO | NO | OUTPUT -15VDC VOLT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-MDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | METAL | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||
|
REC5-2415DRW/H2/C/M
RECOM Power Inc
|
$22.5920 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.7 V | 15.3 V | 170 mA | 2 | NO | NO | OUTPUT -15VDC VOLT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-MDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | METAL | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||
|
REC5-2415DRW/H/B/M
RECOM Power Inc
|
$22.6524 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.7 V | 15.3 V | 170 mA | 2 | NO | NO | OUTPUT -15VDC VOLT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-MDMA-P12 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 12 | METAL | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||
|
REC5-2415DRW/H2/A/M/CTRL
RECOM Power Inc
|
$22.9440 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.7 V | 15.3 V | 170 mA | 2 | NO | NO | OUTPUT -15VDC VOLT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-MDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | METAL | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||
|
REC5-2415DRW/H4/A
RECOM Power Inc
|
$23.2366 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.7 V | 15.3 V | 170 mA | 2 | NO | NO | OUTPUT -15VDC VOLT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||
|
REC5-2415DRWZ/H2/A/M/SMD/CTRL-R
RECOM Power Inc
|
$23.3200 | Active | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 170 mA | 2 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.3 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 5 W | R-PDMA-G18 | UL, IEC, EN | 75 °C | -40 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | 18 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.2 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||
|
REC5-2415DRWZ/H2/A
RECOM Power Inc
|
$23.3201 | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 170 mA | 2 | NO | NO | OUTPUT -15VDC VOLT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||
|
REC5-2415DRW/H6/C
RECOM Power Inc
|
$24.1120 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.7 V | 15.3 V | 170 mA | 2 | NO | NO | OUTPUT -15VDC VOLT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power |