Filter Your Search
1 - 10 of 35 results
|
REC5-4805DRWZ/H/B
RECOM Power Inc
|
$23.4880 | Yes | Active | 48 V | 5 V | 72 V | 18 V | 4.9 V | 5.1 V | 500 mA | 2 | NO | NO | ADDITIONAL OUTPUT VOLTAGE -5 VDC ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P12 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 12 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||||
|
REC5-4805DRWZ/H2/A/M/SMD/CTRL-R
RECOM Power Inc
|
$24.4200 | Active | 48 V | 5 V | 72 V | 18 V | 4.9 V | 5.1 V | 500 mA | 2 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.3 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 5 W | R-PDMA-G18 | UL, IEC, EN | 75 °C | -40 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | 18 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.2 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||
|
REC5-4805DRWZ/H/B/M
RECOM Power Inc
|
$24.5920 | Yes | Active | 48 V | 5 V | 72 V | 18 V | 4.9 V | 5.1 V | 500 mA | 2 | NO | NO | ADDITIONAL OUTPUT VOLTAGE -5 VDC ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-MDMA-P12 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 12 | METAL | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||||
|
REC5-4805DRWZ/H/B/SMD
RECOM Power Inc
|
$25.8560 | Yes | Active | 48 V | 5 V | 72 V | 18 V | 4.9 V | 5.1 V | 500 mA | 2 | YES | NO | ADDITIONAL OUTPUT VOLTAGE -5 VDC ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-G18 | e1 | Not Qualified | 75 °C | -40 °C | 245 | 30 | 18 | PLASTIC/EPOXY | SOP | GWDIP24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.2 mm | RECOM POWER GMBH | SOP, GWDIP24,1.0 | compliant | EAR99 | RECOM Power | ||||||||
|
REC5-4805DRWZ/H2/C
RECOM Power Inc
|
$29.3262 | Yes | Active | 48 V | 5 V | 72 V | 18 V | 4.9 V | 5.1 V | 500 mA | 2 | NO | NO | ADDITIONAL OUTPUT VOLTAGE -5 VDC ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||||
|
REC5-4805DRWZ/H2/A/CTRL
RECOM Power Inc
|
$29.7489 | Yes | Active | 48 V | 5 V | 72 V | 18 V | 4.9 V | 5.1 V | 500 mA | 2 | NO | NO | ADDITIONAL OUTPUT VOLTAGE -5 VDC ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||||
|
REC5-4805DRWZ/H2/C/M
RECOM Power Inc
|
$30.6432 | Yes | Active | 48 V | 5 V | 72 V | 18 V | 4.9 V | 5.1 V | 500 mA | 2 | NO | NO | ADDITIONAL OUTPUT VOLTAGE -5 VDC ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-MDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | METAL | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||||
|
REC5-4805DRWZ/H2/A/M
RECOM Power Inc
|
$30.6432 | Yes | Active | 48 V | 5 V | 72 V | 18 V | 4.9 V | 5.1 V | 500 mA | 2 | NO | NO | ADDITIONAL OUTPUT VOLTAGE -5 VDC ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-MDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | METAL | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||||
|
REC5-4805DRWZ/H2/A/M/CTRL
RECOM Power Inc
|
$31.0614 | Yes | Active | 48 V | 5 V | 72 V | 18 V | 4.9 V | 5.1 V | 500 mA | 2 | NO | NO | ADDITIONAL OUTPUT VOLTAGE -5 VDC ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-MDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | METAL | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||||
|
REC5-4805DRWZ/H4/C/M
RECOM Power Inc
|
$32.6110 | Yes | Active | 48 V | 5 V | 72 V | 18 V | 4.9 V | 5.1 V | 500 mA | 2 | NO | NO | ADDITIONAL OUTPUT VOLTAGE -5 VDC ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-MDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | METAL | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power |