Filter Your Search
1 - 4 of 4 results
|
REC7.5-1205DRW/H1/A/M/CTRL
RECOM Power Inc
|
$30.5732 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 750 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -5V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.8 % | 1 | HYBRID | OTHER | 7.5 W | R-MDMA-T9 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.75 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||
|
REC7.5-1205DRW/H1/A/M/SMD
RECOM Power Inc
|
$33.1524 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 750 mA | 2 | YES | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -5V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.8 % | 1 | HYBRID | OTHER | 7.5 W | R-MDMA-G17 | e1 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 17 | METAL | SOP | GWDIP24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 20.3 mm | 32 mm | 11.45 mm | RECOM POWER GMBH | ROHS COMPLIANT, METAL, SMD-24/17 | compliant | EAR99 | RECOM Power | ||
|
REC7.5-1205DRW/H1/A/M/SMD/CTRL
RECOM Power Inc
|
$33.5999 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 2 | YES | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -5V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.8 % | 1 | HYBRID | OTHER | 7.5 W | R-MDMA-G18 | e1 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 20.3 mm | 32 mm | 11.45 mm | RECOM POWER GMBH | ROHS COMPLIANT, METAL, SMD-24/18 | compliant | EAR99 | RECOM Power | ||||||
|
REC7.5-1205DRW/H1/A/M
RECOM Power Inc
|
$34.9808 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 750 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -5V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.8 % | 1 | HYBRID | OTHER | 7.5 W | R-MDMA-T8 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.75 mm | RECOM POWER GMBH | ROHS COMPLIANT, METAL, DIP-24/8 | compliant | EAR99 | RECOM Power |