Filter Your Search
1 - 10 of 189 results
|
REC8-1205SRW/H2/A/M/SMD-R
RECOM Power Inc
|
$15.5019 | Active | 12 V | 5 V | 18 V | 9 V | 4.925 V | 5.075 V | 1.6 A | 1 | YES | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT, OVER LOAD | 0.017675 Vrms | HYBRID | 8 W | 300 ms | R-MDMA-G18 | e1 | UL, EN | 85 °C | -40 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | 18 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 20.3 mm | 32 mm | 11.45 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
REC8-1215SRW/H2/A/M/SMD-R
RECOM Power Inc
|
$15.5019 | Active | 12 V | 15 V | 18 V | 9 V | 14.775 V | 15.225 V | 533 mA | 1 | YES | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT, OVER LOAD | 0.017675 Vrms | HYBRID | 8 W | 300 ms | R-MDMA-G18 | e1 | UL, EN | 85 °C | -40 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | 18 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 20.3 mm | 32 mm | 11.45 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
REC8-2412SRW/H2/A/M/SMD-R
RECOM Power Inc
|
$15.5019 | Active | 24 V | 12 V | 36 V | 18 V | 11.82 V | 12.18 V | 666 mA | 1 | YES | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT, OVER LOAD | 0.017675 Vrms | HYBRID | 8 W | 300 ms | R-MDMA-G18 | e1 | UL, EN | 85 °C | -40 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | 18 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 20.3 mm | 32 mm | 11.45 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
REC8-2405SRW/H2/A/M/SMD-R
RECOM Power Inc
|
$15.5019 | Active | 24 V | 5 V | 36 V | 18 V | 4.925 V | 5.075 V | 1.6 A | 1 | YES | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT, OVER LOAD | 0.017675 Vrms | HYBRID | 8 W | 300 ms | R-MDMA-G18 | e1 | UL, EN | 85 °C | -40 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | 18 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 20.3 mm | 32 mm | 11.45 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
REC8-243.3SRW/H2/A/M/SMD-R
RECOM Power Inc
|
$15.5019 | Active | DC-DC REGULATED POWER SUPPLY MODULE | e1 | NOT SPECIFIED | NOT SPECIFIED | Tin/Silver/Copper (Sn/Ag/Cu) | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||||||||||||||||||||||||||||||||
|
REC8-2415SRW/H2/A/M/SMD-R
RECOM Power Inc
|
$15.5019 | Active | DC-DC REGULATED POWER SUPPLY MODULE | e1 | NOT SPECIFIED | NOT SPECIFIED | Tin/Silver/Copper (Sn/Ag/Cu) | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||||||||||||||||||||||||||||||||
|
REC8-1212SRW/H2/A/M/SMD-R
RECOM Power Inc
|
$15.5019 | Active | 12 V | 12 V | 18 V | 9 V | 11.82 V | 12.18 V | 666 mA | 1 | YES | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT, OVER LOAD | 0.017675 Vrms | HYBRID | 8 W | 300 ms | R-MDMA-G18 | e1 | UL, EN | 85 °C | -40 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | 18 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 20.3 mm | 32 mm | 11.45 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
REC8-123.3SRW/H2/A/M/SMD-R
RECOM Power Inc
|
$15.5019 | Active | 12 V | 3.3 V | 18 V | 9 V | 3.2505 V | 3.3495 V | 1.6 A | 1 | YES | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT, OVER LOAD | 0.017675 Vrms | HYBRID | 5.28 W | 300 ms | R-MDMA-G18 | e1 | UL, EN | 85 °C | -40 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | 18 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 20.3 mm | 32 mm | 11.45 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
REC8-2412SRWZ/H2/A/M/SMD-R
RECOM Power Inc
|
$16.6214 | Active | 24 V | 12 V | 36 V | 9 V | 11.82 V | 12.18 V | 666 mA | 1 | YES | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT, OVER LOAD | 0.017675 Vrms | HYBRID | 8 W | 300 ms | R-MDMA-G18 | e1 | UL, EN | 71 °C | -40 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | 18 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 20.3 mm | 32 mm | 11.45 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
REC8-243.3SRWZ/H2/A/M/SMD-R
RECOM Power Inc
|
$16.6214 | Active | DC-DC REGULATED POWER SUPPLY MODULE | e1 | NOT SPECIFIED | NOT SPECIFIED | Tin/Silver/Copper (Sn/Ag/Cu) | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |