Parametric results for: REC8-2415SRWZ/H3/A/M under Power Supply Modules

Filter Your Search

1 - 10 of 189 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: rec8
Select parts from the table below to compare.
Compare
Compare
REC8-1205SRW/H2/A/M/SMD-R
RECOM Power Inc
$15.5019 Active 12 V 5 V 18 V 9 V 4.925 V 5.075 V 1.6 A 1 YES NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 87 % 0.5 % 0.5 % 1 SHORT CIRCUIT, OVER LOAD 0.017675 Vrms HYBRID 8 W 300 ms R-MDMA-G18 e1 UL, EN 85 °C -40 °C NOT SPECIFIED IEC 60601-1 NOT SPECIFIED 18 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 20.3 mm 32 mm 11.45 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
REC8-1215SRW/H2/A/M/SMD-R
RECOM Power Inc
$15.5019 Active 12 V 15 V 18 V 9 V 14.775 V 15.225 V 533 mA 1 YES NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 86 % 0.5 % 0.5 % 1 SHORT CIRCUIT, OVER LOAD 0.017675 Vrms HYBRID 8 W 300 ms R-MDMA-G18 e1 UL, EN 85 °C -40 °C NOT SPECIFIED IEC 60601-1 NOT SPECIFIED 18 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 20.3 mm 32 mm 11.45 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
REC8-2412SRW/H2/A/M/SMD-R
RECOM Power Inc
$15.5019 Active 24 V 12 V 36 V 18 V 11.82 V 12.18 V 666 mA 1 YES NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 86 % 0.5 % 0.5 % 1 SHORT CIRCUIT, OVER LOAD 0.017675 Vrms HYBRID 8 W 300 ms R-MDMA-G18 e1 UL, EN 85 °C -40 °C NOT SPECIFIED IEC 60601-1 NOT SPECIFIED 18 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 20.3 mm 32 mm 11.45 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
REC8-2405SRW/H2/A/M/SMD-R
RECOM Power Inc
$15.5019 Active 24 V 5 V 36 V 18 V 4.925 V 5.075 V 1.6 A 1 YES NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 87 % 0.5 % 0.5 % 1 SHORT CIRCUIT, OVER LOAD 0.017675 Vrms HYBRID 8 W 300 ms R-MDMA-G18 e1 UL, EN 85 °C -40 °C NOT SPECIFIED IEC 60601-1 NOT SPECIFIED 18 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 20.3 mm 32 mm 11.45 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
REC8-243.3SRW/H2/A/M/SMD-R
RECOM Power Inc
$15.5019 Active DC-DC REGULATED POWER SUPPLY MODULE e1 NOT SPECIFIED NOT SPECIFIED Tin/Silver/Copper (Sn/Ag/Cu) RECOM POWER GMBH , compliant EAR99 RECOM Power
REC8-2415SRW/H2/A/M/SMD-R
RECOM Power Inc
$15.5019 Active DC-DC REGULATED POWER SUPPLY MODULE e1 NOT SPECIFIED NOT SPECIFIED Tin/Silver/Copper (Sn/Ag/Cu) RECOM POWER GMBH , compliant EAR99 RECOM Power
REC8-1212SRW/H2/A/M/SMD-R
RECOM Power Inc
$15.5019 Active 12 V 12 V 18 V 9 V 11.82 V 12.18 V 666 mA 1 YES NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 86 % 0.5 % 0.5 % 1 SHORT CIRCUIT, OVER LOAD 0.017675 Vrms HYBRID 8 W 300 ms R-MDMA-G18 e1 UL, EN 85 °C -40 °C NOT SPECIFIED IEC 60601-1 NOT SPECIFIED 18 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 20.3 mm 32 mm 11.45 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
REC8-123.3SRW/H2/A/M/SMD-R
RECOM Power Inc
$15.5019 Active 12 V 3.3 V 18 V 9 V 3.2505 V 3.3495 V 1.6 A 1 YES NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 85 % 0.5 % 0.5 % 1 SHORT CIRCUIT, OVER LOAD 0.017675 Vrms HYBRID 5.28 W 300 ms R-MDMA-G18 e1 UL, EN 85 °C -40 °C NOT SPECIFIED IEC 60601-1 NOT SPECIFIED 18 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 20.3 mm 32 mm 11.45 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
REC8-2412SRWZ/H2/A/M/SMD-R
RECOM Power Inc
$16.6214 Active 24 V 12 V 36 V 9 V 11.82 V 12.18 V 666 mA 1 YES NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 85 % 0.5 % 0.5 % 1 SHORT CIRCUIT, OVER LOAD 0.017675 Vrms HYBRID 8 W 300 ms R-MDMA-G18 e1 UL, EN 71 °C -40 °C NOT SPECIFIED IEC 60601-1 NOT SPECIFIED 18 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 20.3 mm 32 mm 11.45 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
REC8-243.3SRWZ/H2/A/M/SMD-R
RECOM Power Inc
$16.6214 Active DC-DC REGULATED POWER SUPPLY MODULE e1 NOT SPECIFIED NOT SPECIFIED Tin/Silver/Copper (Sn/Ag/Cu) RECOM POWER GMBH , compliant EAR99 RECOM Power