Filter Your Search
1 - 9 of 9 results
|
REF02AUE4
Texas Instruments
|
$2.5950 | Yes | Yes | Obsolete | 5 V | 40 V | 8 V | 4.985 V | 5.015 V | 15 V | 8 V | 40 V | 1 | YES | YES | OUTPUT CAN BE EXTERNALLY ADJUSTED OVER A +/-6 PERCENT RANGE | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 15 ppm/°C | INDUSTRIAL | 0.19 % | R-PDSO-G8 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
REF02AUG4
Texas Instruments
|
$2.7455 | No | Obsolete | 5 V | 40 V | 8 V | 4.985 V | 5.015 V | 15 V | 8 V | 40 V | 1 | YES | YES | OUTPUT CAN BE EXTERNALLY ADJUSTED OVER A +/-6 PERCENT RANGE | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 15 ppm/°C | INDUSTRIAL | 0.19 % | R-PDSO-G8 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
REF02AU/2K5
Texas Instruments
|
$2.9790 | Yes | Yes | Active | 5 V | 40 V | 8 V | 4.985 V | 5.015 V | 15 V | 8 V | 40 V | 1 | YES | YES | OUTPUT CAN BE EXTERNALLY ADJUSTED OVER A +/-6 PERCENT RANGE | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 15 ppm/°C | INDUSTRIAL | 0.19 % | R-PDSO-G8 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
REF02AU
Texas Instruments
|
$3.0181 | Yes | Yes | Active | 5 V | 40 V | 8 V | 4.985 V | 5.015 V | 15 V | 8 V | 40 V | 1 | YES | YES | OUTPUT CAN BE EXTERNALLY ADJUSTED OVER A +/-6 PERCENT RANGE | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 15 ppm/°C | INDUSTRIAL | 0.19 % | R-PDSO-G8 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
REF02AU/2K5E4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 40 V | 8 V | 4.985 V | 5.015 V | 15 V | 8 V | 40 V | 1 | YES | YES | OUTPUT CAN BE EXTERNALLY ADJUSTED OVER A +/-6 PERCENT RANGE | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 15 ppm/°C | INDUSTRIAL | 0.19 % | R-PDSO-G8 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
REF02AU/2K5
Burr-Brown Corp
|
Check for Price | Yes | Obsolete | 5 V | 4.985 V | 5.015 V | 15 V | 8 V | 40 V | 1 | YES | YES | OUTPUT CAN BE EXTERNALLY ADJUSTED OVER A +/-6 PERCENT RANGE | THREE TERMINAL VOLTAGE REFERENCE | 1 | 15 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | BURR-BROWN CORP | ROHS COMPLIANT, PLASTIC, SOIC-8 | unknown | ||||||||||||||||||
|
REF02AU
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 4.985 V | 5.015 V | 15 V | 8 V | 40 V | 1.4 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 15 ppm/°C | INDUSTRIAL | 0.19 % | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | BURR-BROWN CORP | SO-8 | unknown | |||||||||||||||||
|
REF02AU-TR
Burr-Brown Corp
|
Check for Price | Transferred | 5 V | 4.985 V | 5.015 V | 15 V | 8 V | 40 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | BURR-BROWN CORP | unknown | |||||||||||||||||||||||||||
|
REF02AU-TR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 4.7 V | 5.3 V | 15 V | 8 V | 33 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 4.7V TO 5.3V | THREE TERMINAL VOLTAGE REFERENCE | 1 | 15 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 |