Filter Your Search
1 - 10 of 13 results
|
REF02DJ
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | 15 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 250 ppm/°C | COMMERCIAL | 2 % | O-MBCY-W8 | e0 | Not Qualified | 70 °C | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | SIPEX CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
REF-02DJ
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 4.9 V | 5.1 V | 8 V | 30 V | 2 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 250 ppm/°C | COMMERCIAL | O-MBCY-W8 | e0 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | compliant | TO-99 | METAL CAN, TO-99, 8 PIN | 8 | ||||||||||||||
|
REF02DJ
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 4.7 V | 5.3 V | 15 V | 8 V | 30 V | 2 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 250 ppm/°C | COMMERCIAL | 2 % | O-MBCY-W8 | e0 | Not Qualified | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | unknown | METAL CAN, TO-99, 8 PIN | ||||||||||||||
|
REF02DJ
Linear Technology
|
Check for Price | Obsolete | 5 V | 4.9 V | 5.1 V | 15 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 250 ppm/°C | COMMERCIAL | R-CDIP-T | e0 | Not Qualified | 70 °C | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | LINEAR TECHNOLOGY CORP | unknown | EAR99 | 8542.39.00.01 | DIP, | ||||||||||||||||||||
|
REF-02DJ8
Linear Technology
|
Check for Price | No | Obsolete | 5 V | 4.9 V | 5.1 V | 15 V | 8 V | 33 V | 2 mA | 1 | NO | YES | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-3 PERCENT RANGE | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 250 ppm/°C | COMMERCIAL | 2 % | R-GDIP-T8 | e0 | Not Qualified | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | LINEAR TECHNOLOGY CORP | unknown | EAR99 | 8542.39.00.01 | DIP | DIP, DIP8,.3 | 8 | ||||||
|
REF02DJ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 4.9 V | 5.1 V | 15 V | 7 V | 33 V | 2 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE 6 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 250 ppm/°C | COMMERCIAL | 2 % | O-MBCY-W8 | e0 | Not Qualified | 1 | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | TO-99 | METAL CAN, TO-99, 8 PIN | 8 | |||||||
|
REF02DJ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 5 V | 15 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 250 ppm/°C | COMMERCIAL | 2 % | O-MBCY-W8 | e0 | Not Qualified | 70 °C | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.39.00.01 | , CAN8,.2 | |||||||||||||||||
|
FTREF02DJ8
Force Technologies Ltd
|
Check for Price | Active | 5 V | 4.985 V | 5.015 V | 15 V | 7 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | COMMERCIAL | R-GDIP-T8 | Not Qualified | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | FORCE TECHNOLOGIES LTD | unknown | EAR99 | 8542.39.00.01 | DIP | DIP, | 8 | ||||||||||||||||||
|
REF02DJ
Telcom Semiconductor Inc
|
Check for Price | Obsolete | TELCOM SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
REF02DJ8#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 5 V | 4.9 V | 5.1 V | 15 V | 8 V | 33 V | 1 | NO | YES | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 3 PERCENT RANGE | THREE TERMINAL VOLTAGE REFERENCE | 1 | 250 ppm/°C | COMMERCIAL | R-CDIP-T8 | e3 | Not Qualified | 70 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | LINEAR TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | DIP | DIP, | 8 |