Filter Your Search
1 - 2 of 2 results
|
REF02DSA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.7 V | 5.3 V | 15 V | 7 V | 33 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 250 ppm/°C | COMMERCIAL | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
REF02DSA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 4.9 V | 5.1 V | 15 V | 7 V | 33 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE 6 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 250 ppm/°C | COMMERCIAL | 2 % | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 |