Filter Your Search
1 - 2 of 2 results
|
REF3240AMDBVREPG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.096 V | 4.088 V | 4.104 V | 5 V | 4.146 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 40 ppm/°C | MILITARY | 0.2 % | R-PDSO-G6 | e4 | Not Qualified | 2 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
REF3240AMDBVREP
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 4.096 V | 5.5 V | 4.146 V | 4.088 V | 4.104 V | 10 mA | 5 V | 4.146 V | 5.5 V | 120 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 40 ppm/°C | MILITARY | 0.2 % | R-PDSO-G6 | e4 | Not Qualified | 2 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |