Filter Your Search
1 - 4 of 4 results
|
REG101UA-5/2K5
Texas Instruments
|
$1.6771 | Yes | Yes | Active | 10 V | 5.06 V | 5 V | 60 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 130 mV | 12 V | 0.135 % | 0.135 % | 1 | 5.075 V | 4.925 V | NMOS | 2.2 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
REG101UA-5/2K5G4
Texas Instruments
|
Check for Price | Yes | Obsolete | 10 V | 5.06 V | 5 V | 60 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 130 mV | 12 V | 0.135 % | 0.135 % | 1 | 5.075 V | 4.925 V | NMOS | 2.2 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
REG101UA-5/2K5
Burr-Brown Corp
|
Check for Price | Transferred | 10 V | 5.6 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 130 mV | 1 | 5.135 V | 4.865 V | NMOS | 2.7 % | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | BURR-BROWN CORP | SO-8 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||
|
REG101UA-5/2K5
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 10 V | 5.06 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 130 mV | 1 | 5.075 V | 4.925 V | NMOS | R-PDSO-G8 | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | unknown | Fixed,Positive,Single Output,Ldo |