Filter Your Search
1 - 3 of 3 results
|
REG103FA-5KTTT
Texas Instruments
|
$5.8735 | Yes | Yes | Active | 15 V | 5.25 V | 5 V | 115 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 16 V | 0.175 % | 0.175 % | 1 | 5.1 V | 4.9 V | NMOS | 2.8 % | R-PSSO-G5 | e3 | Not Qualified | 2 | 125 °C | -55 °C | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 4.83 mm | TEXAS INSTRUMENTS INC | D2PAK | GREEN, PLASTIC, TO-263, D2PAK, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
REG103FA-5KTTT
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 5.25 V | 5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 1 | 5.1 V | 4.9 V | NMOS | R-PSSO-G5 | e3 | 2 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | ROCHESTER ELECTRONICS LLC | D2PAK | GREEN, PLASTIC, TO-263, D2PAK, 5 PIN | 4 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
REG103FA-5KTTTG3
Texas Instruments
|
Check for Price | Yes | Yes | Active | 15 V | 5.25 V | 5 V | 115 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 16 V | 0.175 % | 0.175 % | 1 | 5.1 V | 4.9 V | NMOS | 2.8 % | R-PSSO-G5 | e3 | Not Qualified | 2 | 125 °C | -55 °C | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 4.83 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |