Filter Your Search
1 - 1 of 1 results
|
REG103GA-2.5/2K5G4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 V | 2.7 V | 2.5 V | 115 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 16 V | 0.0875 % | 0.0875 % | 1 | 2.55 V | 2.45 V | NMOS | 2.8 % | R-PDSO-G6 | e4 | Not Qualified | 2 | 125 °C | -55 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOP | SOT-223-5 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOP, SOT-223-5 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |