Filter Your Search
1 - 4 of 4 results
|
REG104FA-5/500G3
Texas Instruments
|
$3.9277 | Yes | Yes | Active | 15 V | 5.5 V | 5 V | 230 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 16 V | 0.175 % | 0.175 % | 1 | 5.15 V | 4.85 V | NMOS | 3 % | R-PSSO-G5 | e3 | Not Qualified | 2 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
REG104FA-5/500
Texas Instruments
|
$3.9919 | Yes | Yes | Active | 15 V | 5.5 V | 5 V | 230 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 16 V | 0.175 % | 0.175 % | 1 | 5.15 V | 4.85 V | NMOS | 3 % | R-PSSO-G5 | e3 | Not Qualified | 2 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
REG104FA-5/500
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 15 V | 5.5 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.15 V | 4.85 V | NMOS | R-PSSO-G5 | e3 | 2 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | ROCHESTER ELECTRONICS LLC | D2PAK | GREEN, PLASTIC, TO-263, D2PAK-5 | 4 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
REG104FA-5/500
Burr-Brown Corp
|
Check for Price | Transferred | 15 V | 5.9 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 560 mV | 1 | 5.175 V | 4.825 V | NMOS | 3.5 % | R-PSSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | BURR-BROWN CORP | D2PAK-5 | unknown | Fixed,Positive,Single Output,Ldo |