Parametric results for: REG104FA-A/KTTT under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: reg104faakttt
Select parts from the table below to compare.
Compare
Compare
REG104FA-AKTTT
Texas Instruments
$5.0581 Yes Obsolete 230 mV 1 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 0.25 3.5 % 1 5.5 V 1.295 V NMOS R-PSSO-G5 e3 Not Qualified 2 125 °C -55 °C 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE RAIL YES MATTE TIN GULL WING 1.7 mm SINGLE 8.925 mm 10.16 mm 5.13 mm TEXAS INSTRUMENTS INC D2PAK D2PAK-5 4 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Texas Instruments
REG104FA-AKTTTG3
Texas Instruments
$5.1887 Yes Obsolete 15 V 2.7 V 230 mV 1 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 0.25 3.5 % 1 5.5 V 1.295 V NMOS R-PSSO-G5 e3 Not Qualified 2 125 °C -55 °C 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.925 mm 10.16 mm 5.13 mm TEXAS INSTRUMENTS INC D2PAK TO-263, SMSIP5H,.6,67TB 4 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
REG104FA-A/KTTT
Texas Instruments
Check for Price Yes Yes Active 1 A YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 1 5.5 V 1.295 V NMOS R-PSSO-G5 e3 Not Qualified 2 125 °C -55 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.7 mm SINGLE 8.925 mm 10.16 mm 5.13 mm TEXAS INSTRUMENTS INC D2PAK TO-263, 4 compliant Adjustable,Positive,Single Output,Ldo