Filter Your Search
1 - 3 of 3 results
|
REG1117A/2K5
Texas Instruments
|
$1.4910 | Yes | Yes | Active | 15 V | 3.7 V | 1.2 V | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.55 V | 13.75 V | 1.5 V | 0.32 | 0.4 % | 1 | 13.8 V | 1.25 V | BIPOLAR | 2 % | R-PDSO-G4 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||
|
REG1117A/2K5
Burr-Brown Corp
|
Check for Price | No | Transferred | 1.55 V | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.55 V | 13.75 V | 1.5 V | 0.03 | 0.4 % | 1 | 15 V | 1.25 V | BIPOLAR | R-PDSO-G4 | e0 | Not Qualified | 125 °C | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | BURR-BROWN CORP | PLASTIC, SOT-223, 4 PIN | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||
|
REG1117A/2K5G4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.2 V | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.55 V | 13.75 V | 1.5 V | 0.32 | 0.4 % | 1 | 1.28 V | 1.225 V | BIPOLAR | R-PDSO-G4 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments |