Parametric results for: REG71050DRVT under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: reg71050drvt
Select parts from the table below to compare.
Compare
Compare
REG71050DRVT
Texas Instruments
$1.0013 Yes Yes Active 3.25 V 5 V 5.5 V 2.7 V 5 V 5 V 60 mA 1 YES DOUBLER INVERTER 1 MHz SWITCHED CAPACITOR CONVERTER 1 INDUSTRIAL S-PDSO-N6 e4 Not Qualified 2 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2 mm 2 mm 800 µm TEXAS INSTRUMENTS INC SON SON-6 6 compliant EAR99 8542.39.00.01 Texas Instruments
REG71050DRVTG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.25 V 5 V 5.5 V 2.7 V YES DOUBLER INVERTER 1 MHz SWITCHED CAPACITOR REGULATOR 1 INDUSTRIAL S-PDSO-N6 e4 Not Qualified 2 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2 mm 2 mm 800 µm TEXAS INSTRUMENTS INC SON HVSON, SOLCC6,.08,25 6 compliant EAR99 8542.39.00.01