Filter Your Search
1 - 1 of 1 results
|
REG710NA-3/250G4
Texas Instruments
|
Check for Price | Yes | Obsolete | 2.25 V | 3 V | 5.5 V | 1.8 V | YES | DOUBLER INVERTER | 1 MHz | SWITCHED CAPACITOR CONVERTER | 1 | INDUSTRIAL | R-PDSO-G6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 |