Filter Your Search
1 - 2 of 2 results
|
REL110-2002
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Active | 115 V | 5 V | 264 V | 85 V | 4.75 V | 5.25 V | 10 A | 2 | NO | YES | ALSO HAS 12V OUTPUT VOLTAGE | AC-DC POWER FACTOR CORRECTION MODULE | 82 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 110 W | 4 s | R-XXMA-X | CB, CE, EN, TUV, UL | 60 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | 33.5 mm | ASTRODYNE TDI CORP | compliant | EAR99 | ||||
|
REL-110-2002
Integrated Power Design Inc
|
Check for Price | Yes | Contact Manufacturer | 230 V | 5 V | 264 V | 85 V | 4.75 V | 5.25 V | 10 A | 2 | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE | 80 W | 4 s | UL, CSA, TUV, CE | 70 °C | 76.2 mm | 127 mm | INTEGRATED POWER DESIGN INC | unknown | EAR99 | , |