Filter Your Search
1 - 10 of 20 results
|
REM3.5E-0524S/R8/A
RECOM Power Inc
|
$40.0530 | Yes | Active | 5 V | 24 V | 9 V | 4.5 V | 23.64 V | 24.36 V | 145 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 3.5 W | 600 µs | R-PDMA-P7 | e3 | IEC, EN, UL | 85 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||
|
REM3.5E-0524S/R8/A/X1
RECOM Power Inc
|
$44.0576 | Yes | Active | 5 V | 24 V | 9 V | 4.5 V | 23.64 V | 24.36 V | 145 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 3.5 W | 600 µs | R-PDMA-P7 | e3 | IEC, EN, UL | 85 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | ||||
|
REM3.5E-0524S/R8/A/CTRL
RECOM Power Inc
|
$44.0576 | Yes | Active | 5 V | 24 V | 9 V | 4.5 V | 23.64 V | 24.36 V | 145 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 3.5 W | 600 µs | R-PDMA-P7 | e3 | IEC, EN, UL | 85 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||
|
REM3.5E-0524S/R10/A
RECOM Power Inc
|
$48.0635 | Yes | Active | 5 V | 24 V | 9 V | 4.5 V | 23.64 V | 24.36 V | 145 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 3.5 W | 600 µs | R-PDMA-P7 | e3 | IEC, EN, UL | 85 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||
|
REM3.5E-0524S/R8/A/CTRL/X1
RECOM Power Inc
|
$48.4881 | Yes | Active | 5 V | 24 V | 9 V | 4.5 V | 23.64 V | 24.36 V | 145 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 3.5 W | 600 µs | R-PDMA-P7 | e3 | IEC, EN, UL | 85 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||
|
REM3.5E-0524S/R10/A/CTRL
RECOM Power Inc
|
$51.0368 | Yes | Active | 5 V | 24 V | 9 V | 4.5 V | 23.64 V | 24.36 V | 145 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 3.5 W | 600 µs | R-PDMA-P7 | e3 | IEC, EN, UL | 85 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||
|
REM3.5E-0524S/R10/A/X1
RECOM Power Inc
|
$51.0368 | Yes | Active | 5 V | 24 V | 9 V | 4.5 V | 23.64 V | 24.36 V | 145 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 3.5 W | 600 µs | R-PDMA-P7 | e3 | IEC, EN, UL | 85 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | ||||
|
REM3.5E-0524S/R10/A/CTRL/X1
RECOM Power Inc
|
$56.1417 | Yes | Active | 5 V | 24 V | 9 V | 4.5 V | 23.64 V | 24.36 V | 145 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 3.5 W | 600 µs | R-PDMA-P7 | e3 | IEC, EN, UL | 85 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||
|
REM3.5E-0524S/R10/A (51001475)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 5 V | 24 V | 9 V | 4.5 V | 23.64 V | 24.36 V | 145 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 3.5 W | 600 µs | R-PDMA-P7 | e3 | IEC, EN, UL | 85 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | |||
|
REM3.5E-0524S/R8/A/CTRL/X1 (51001472)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 5 V | 24 V | 9 V | 4.5 V | 23.64 V | 24.36 V | 145 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 3.5 W | 600 µs | R-PDMA-P7 | e3 | IEC, EN, UL | 85 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 |