Filter Your Search
1 - 10 of 675 results
|
REM5E-2412S/R8/A
RECOM Power Inc
|
$40.7179 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.82 V | 12.18 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 0.3 % | 1 | SHORT CIRCUIT; OVER CURRENT | 0.053025 Vrms | HYBRID | OTHER | 5 W | 450 µs | R-PDMA-P7 | e3 | CSA, EN, IEC | 80 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 2.54 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | ||
|
REM5E-1224S/R8/A
RECOM Power Inc
|
$40.7179 | Yes | Active | 12 V | 24 V | 18 V | 9 V | 23.64 V | 24.36 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 0.3 % | 1 | SHORT CIRCUIT; OVER CURRENT | 0.053025 Vrms | HYBRID | OTHER | 5 W | 450 µs | R-PDMA-P7 | e3 | CSA, EN, IEC | 80 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 2.54 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | ||
|
REM5E-1215S/R8/A
RECOM Power Inc
|
$40.7179 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.775 V | 15.225 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 0.3 % | 1 | SHORT CIRCUIT; OVER CURRENT | 0.053025 Vrms | HYBRID | OTHER | 5 W | 450 µs | R-PDMA-P7 | e3 | CSA, EN, IEC | 80 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 2.54 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | ||
|
REM5E-2405S/R8/A
RECOM Power Inc
|
$40.7179 | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.925 V | 5.075 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 0.3 % | 1 | SHORT CIRCUIT; OVER CURRENT | 0.053025 Vrms | HYBRID | OTHER | 5 W | 450 µs | R-PDMA-P7 | e3 | CSA, EN, IEC | 80 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 2.54 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | ||
|
REM5E-1205S/R8/A
RECOM Power Inc
|
$40.7179 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.925 V | 5.075 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 0.3 % | 1 | SHORT CIRCUIT; OVER CURRENT | 0.053025 Vrms | HYBRID | OTHER | 5 W | 450 µs | R-PDMA-P7 | e3 | CSA, EN, IEC | 80 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 2.54 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | ||
|
REM5E-2409S/R8/A
RECOM Power Inc
|
$40.7179 | Yes | Active | 24 V | 9 V | 36 V | 18 V | 8.865 V | 9.135 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 0.3 % | 1 | SHORT CIRCUIT; OVER CURRENT | 0.053025 Vrms | HYBRID | OTHER | 5 W | 450 µs | R-PDMA-P7 | e3 | CSA, EN, IEC | 80 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 2.54 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | ||
|
REM5E-2415S/R8/A
RECOM Power Inc
|
$40.7179 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.775 V | 15.225 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 0.3 % | 1 | SHORT CIRCUIT; OVER CURRENT | 0.053025 Vrms | HYBRID | OTHER | 5 W | 450 µs | R-PDMA-P7 | e3 | CSA, EN, IEC | 80 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 2.54 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | ||
|
REM5E-1212S/R8/A
RECOM Power Inc
|
$40.7179 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.82 V | 12.18 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 0.3 % | 1 | SHORT CIRCUIT; OVER CURRENT | 0.053025 Vrms | HYBRID | OTHER | 5 W | 450 µs | R-PDMA-P7 | e3 | CSA, EN, IEC | 80 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 2.54 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | ||
|
REM5E-2424S/R8/A
RECOM Power Inc
|
$40.7179 | Yes | Active | 24 V | 24 V | 36 V | 18 V | 23.64 V | 24.36 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 0.3 % | 1 | SHORT CIRCUIT; OVER CURRENT | 0.053025 Vrms | HYBRID | OTHER | 5 W | 450 µs | R-PDMA-P7 | e3 | CSA, EN, IEC | 80 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 2.54 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | ||
|
REM5E-1209S/R8/A
RECOM Power Inc
|
$40.7179 | Yes | Active | 12 V | 9 V | 18 V | 9 V | 8.865 V | 9.135 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 0.3 % | 1 | SHORT CIRCUIT; OVER CURRENT | 0.053025 Vrms | HYBRID | OTHER | 5 W | 450 µs | R-PDMA-P7 | e3 | CSA, EN, IEC | 80 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 2.54 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power |