Filter Your Search
1 - 2 of 2 results
|
REM6-1212S/C
RECOM Power Inc
|
$55.2713 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.2 % | 0.2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.01414 Vrms | HYBRID | 6 W | 30 ms | R-PDMA-P7 | CSA, IEC, EN | 105 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.9 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
REM6-1212S/CTRL
RECOM Power Inc
|
Check for Price | Yes | Active | RECOM POWER GMBH | unknown | EAR99 |