Filter Your Search
1 - 10 of 459 results
|
MH113-01SB1-MH1RP-0152
Samtec Inc
|
$9.0190 | Active | 1 | CABLE ASSEMBLY | 600 mΩ | 170 V | 2.1 A | SMA JACK | MHF1 PLUG | NO | NO | NO | 90 °C | -40 °C | COPPER ALLOY | CABLE ASSEMBLY | 0.032 mm2 | FLUORINATED ETHYLENE PROPYLENE | FLUORINATED ETHYLENE PROPYLENE | YES | 32 AWG | SILVER | 1.13 mm | 152 µm | SAMTEC INC | unknown | ||||
|
RF316-01SB1-02RP1-0340
Samtec Inc
|
Check for Price | Yes | Active | SAMTEC INC | compliant | |||||||||||||||||||||||||
|
RF174-03RP1-01SB1-0356
Samtec Inc
|
Check for Price | Yes | Active | 1 | COMMUNICATION CABLE | 5 A | MMCX PLUG | SMA JACK | 80 °C | -20 °C | BARE COPPER | CABLE ASSEMBLY | 0.13 mm2 | KLPE | POLYVINYL CHLORIDE | YES | 26 AWG | SAMTEC INC | compliant | |||||||||||
|
MH113-MH1RP-01SB1-0160
Samtec Inc
|
Check for Price | Yes | Active | 1 | COMMUNICATION CABLE | 170 V | 2.1 A | MHF1 PLUG | SMA JACK | NO | NO | NO | 90 °C | -40 °C | COPPER ALLOY | CABLE ASSEMBLY | 0.032 mm2 | FLUORINATED ETHYLENE PROPYLENE | FLUORINATED ETHYLENE PROPYLENE | YES | 32 AWG | TIN | 1.13 mm | 160 µm | SAMTEC INC | not_compliant | ||||
|
RF174-01SB1-01BJ1-0508
Samtec Inc
|
Check for Price | Yes | Active | 1 | COMMUNICATION CABLE | 5 A | SMA JACK | SMA JACK | NON-MAGNETIC OPTIONS AVAILABLE FOR MEDICAL AND AEROSPACE APP | NO | NO | NO | 80 °C | -20 °C | BARE COPPER | CABLE ASSEMBLY | 0.205 mm2 | POLYETHYLENE | POLYVINYLCHLORIDE | YES | 24 AWG | SAMTEC INC | not_compliant | |||||||
|
RF174-01SP1-01SB1-0915
Samtec Inc
|
Check for Price | Yes | Active | 1 | COMMUNICATION CABLE | 5 A | SMA PLUG | SMA JACK | NON-MAGNETIC OPTIONS AVAILABLE FOR MEDICAL AND AEROSPACE APP | NO | NO | NO | 80 °C | -20 °C | BARE COPPER | CABLE ASSEMBLY | 0.205 mm2 | POLYETHYLENE | POLYVINYLCHLORIDE | YES | 24 AWG | SAMTEC INC | compliant | |||||||
|
RF178-01SB1-03RP1-0127
Samtec Inc
|
Check for Price | Yes | Active | 1 | COMMUNICATION CABLE | 340 mΩ | 3 A | SMA JACK | MMCX PLUG | NO | NO | NO | 165 °C | -50 °C | COPPER CLAD STEEL | CABLE ASSEMBLY | 0.051 mm2 | PTFE | FEP | YES | 30 AWG | SILVER | 1.8 mm | SAMTEC INC | compliant | |||||
|
RF316-01SB1-05BJ3-0150
Samtec Inc
|
Check for Price | Yes | Active | SAMTEC INC | not_compliant | |||||||||||||||||||||||||
|
RF174-01BJ1-01SB1-0152
Samtec Inc
|
Check for Price | Yes | Active | 1 | COMMUNICATION CABLE | 5 A | SMA JACK | SMA JACK | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | CABLE ASSEMBLY | 0.205 mm2 | KLPE | POLYVINYLCHLORIDE | YES | 24 AWG | 152 µm | SAMTEC INC | not_compliant | |||||||
|
RF316-01SP1-01SB1-0250
Samtec Inc
|
Check for Price | Yes | Active | SAMTEC INC | compliant |