Filter Your Search
1 - 4 of 4 results
|
RF51547
TURCK Inc
|
Check for Price | Active | 105 °C | -40 °C | STRANDED | 10.49 mm | HANS TURCK GMBH & CO KG | unknown | UL | TIN | COPPER ALLOY | WIRE AND CABLE | 0.75 mm2 | NO | NO | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 8 | 600 V | 24 mΩ | YES | 19X0.0092 | 18 AWG | FLEXIBLE CORD AND FIXTURE WIRE | |||||||||||||||||||||||
|
RF51540
TURCK Inc
|
Check for Price | Active | 105 °C | -40 °C | STRANDED | 7.24 mm | HANS TURCK GMBH & CO KG | unknown | UL | TIN | COPPER ALLOY | WIRE AND CABLE | 0.25 mm2 | NO | NO | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 10 | 300 V | 84 mΩ | YES | 19X0.005 | 24 AWG | FLEXIBLE CORD AND FIXTURE WIRE | |||||||||||||||||||||||
|
RF5154
RF Micro Devices Inc
|
Check for Price | No | No | Transferred | 10 dBm | 10 | 22 dB | YES | 1.91 GHz | NARROW BAND MEDIUM POWER | GAAS | 1 | 1.91 GHz | 1.85 GHz | 3.4 V | 200 mA | e0 | 110 °C | -30 °C | COMPONENT | SURFACE MOUNT | 16 | CERAMIC | LCC16,.12SQ,20 | Tin/Lead (Sn/Pb) | RF MICRO DEVICES INC | compliant | LCC16,.12SQ,20 | ||||||||||||||||||||
|
RF5154
Qorvo
|
Check for Price | No | Active | 10 dBm | 10 | 22 dB | YES | 1.91 GHz | NARROW BAND MEDIUM POWER | GAAS | 1 | 1.91 GHz | 1.85 GHz | 3.4 V | 200 mA | e0 | 110 °C | -30 °C | COMPONENT | SURFACE MOUNT | 16 | CERAMIC | LCC16,.12SQ,20 | Tin/Lead (Sn/Pb) | QORVO INC | compliant | 3 X 3 MM, QFN-16 |