Filter Your Search
1 - 1 of 1 results
|
RF522-12
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 144 Ω | 28 V | 1 A | 100 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 50 Ω | 83 mA | 9 V | 12 V | 1A@28VDC | 5 ms | 5 ms | -55 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | HERMETICALLY SEALED | NO | SOLDER | 18 mm | 8.5 mm | 18 mm | 18mm x 18mm x 8.5mm | TELEDYNE TECHNOLOGIES INC | LEAD FREE | unknown | EAR99 | 8536.41.00.20 |