Filter Your Search
1 - 2 of 2 results
|
RFB0810-122L
Coilcraft Inc
|
$1.7335 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1.2 mH | 2.8 Ω | 10 % | NO | 100 kHz | 470 mA | FERRITE | POWER INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Cylindrical | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver (Sn/Ag) - Matte Tin (Sn) - Copper (Cu) | RADIAL | WIRE | 600 µm | 4 mm | 5 mm | 9.5 mm | 11.5 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
RFB0810-122LF
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1.2 mH | 2.8 Ω | 10 % | NO | 100 kHz | 470 mA | 1.6 MHz | Ferrite | POWER INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Bobbin | 2 | Radial | Ammo Pack | CYLINDRICAL PACKAGE | Tin/Silver (Sn/Ag) - Matte Tin (Sn) - Copper (Cu) | RADIAL | 600 µm | 4 mm | 5 mm | 9.5 mm | 11.5 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |