Filter Your Search
1 - 10 of 21 results
|
RFD14N05LSM
Fairchild Semiconductor Corporation
|
$0.2610 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 50 V | 1 | 14 A | 100 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK | TO-252, 3 PIN | 3 | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | not_compliant | EAR99 | 8541.29.00.95 | |||||||
|
RFD14N05LSM9A
onsemi
|
$0.3262 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 50 V | 1 | 14 A | 100 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ONSEMI | TO-252, 3 PIN | 369AS | not_compliant | EAR99 | onsemi | ||||||||||
|
RFD14N05LSM
onsemi
|
$0.5552 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 50 V | 1 | 14 A | 100 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ONSEMI | TO-252, 3 PIN | 369AS | not_compliant | EAR99 | onsemi | ||||||||||
|
RFD14N05L
onsemi
|
$0.6700 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 14 A | 100 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-251, 3 PIN | 369AR | not_compliant | EAR99 | onsemi | |||||||||||||
|
RFD14N05L
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 14 A | 100 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-251 | TO-251, 3 PIN | 3 | TO-251 (I-PAK) MOLDED, 3 LEAD OPTION AA | not_compliant | EAR99 | 8541.29.00.95 | ||||||||||
|
RFD14N05L
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 14 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
RFD14N05LSM9A
Intersil Corporation
|
Check for Price | No | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 50 V | 1 | 14 A | 100 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | SWITCHING | SILICON | 100 ns | 60 ns | TO-252AA | R-PSSO-G2 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.29.00.95 | ||||||||||||||
|
RFD14N05LSM
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 14 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
RFD14N05LSM9A
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 50 V | 1 | 14 A | 100 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | COMMERCIAL | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | TO-252AA | TO-252, 3 PIN | 4 | unknown | ||||||||||||
|
RFD14N05L
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 14 A | 100 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e0 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-251AA | TO-251, 3 PIN | 3 | unknown |