Filter Your Search
1 - 6 of 6 results
|
RFD16N03LSM
Intersil Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 16 A | 22 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90 W | 90 W | SWITCHING | SILICON | 80 ns | 120 ns | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.29.00.95 | |||||
|
RFD16N03LSM9A
Harris Semiconductor
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 16 A | 22 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90 W | SWITCHING | SILICON | 80 ns | 120 ns | TO-252AA | R-PSSO-G2 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | |||||||||
|
RFD16N03LSM9A
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 16 A | 25 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | TO-252AA | TO-252AA VARIANT, 3 PIN | 4 | |||||||
|
RFD16N03LSM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 16 A | 25 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | ||||||||||
|
RFD16N03LSM
Harris Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 16 A | 22 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90 W | 90 W | SWITCHING | SILICON | 80 ns | 120 ns | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | |||||
|
RFD16N03LSM9A
Intersil Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 16 A | 25 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 |