Filter Your Search
1 - 1 of 1 results
|
RFS1317-565KL
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 mH | 4.03 Ω | 10 % | NO | 100 kHz | 460 mA | 320 kHz | FERRITE | POWER INDUCTOR | 1 | YES | AEC-Q200 | 85 °C | -40 °C | Radial | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver (Sn/Ag) - Matte Tin (Sn) - Copper (Cu) | RADIAL | WIRE | 800 µm | 4.8 mm | 5 mm | 13.3 mm | 16 mm | COILCRAFT INC | 6352 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |