Parametric results for: RFW39BCL1-24MHZ 40 OHMS M... under Thin Film Resistors

Filter Your Search

1 - 10 of 27 results

|
-
-
-
-
-
-
-
Resistance: 40
Select parts from the table below to compare.
Compare
Compare
TN15P40R0FE
Ohmite Mfg Co
$3.0770 Yes Yes Obsolete 40 Ω 1 % 15 W THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM RATED POWER DISSIPATED USING HEATSINK 25 °C NO e3 150 °C 2 RECTANGULAR PACKAGE Tin (Sn) WIRE OHMITE MANUFACTURING CO TO-220 unknown EAR99 8533.21.00.90 Ohmite
P0603K40R0BNT
Vishay Intertechnologies
$5.4183 Yes Active 40 Ω 0.1 % 125 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 75 V e2 155 °C -55 °C Rectangular 2 TR, PLASTIC TIN SILVER OVER NICKEL WRAPAROUND 500 µm 1.52 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
P2010K40R0BBT
Vishay Intertechnologies
$15.6115 No Active 40 Ω 0.1 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 300 V 155 °C -55 °C Rectangular 2 TR, PLASTIC Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
81-3001B-400-2
Smiths Group
Check for Price No Active 40 Ω 2 % 2010 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR THIN FILM RATED POWER DISSIPATED USING HEAT SINK: 5W 100 °C YES e0 150 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND SMITHS GROUP PLC CHIP compliant
MLFM15JTD40R0
SEI Stackpole Electronics Inc
Check for Price Yes Active 40 Ω 5 % 200 mW 0904 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C 2 CYLINDRICAL PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) WRAPAROUND STACKPOLE ELECTRONICS INC MELF compliant EAR99 8533.21.00.30
SMA-A0102FTEL40R
TE Connectivity
Check for Price Active 40 Ω 1 % 300 mW 0904 SURFACE MOUNT MELF 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V AEC-Q200 155 °C -55 °C 2 CYLINDRICAL PACKAGE TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND TE CONNECTIVITY LTD MELF unknown EAR99 8533.21.00.30
MLF18DTC40R0
SEI Stackpole Electronics Inc
Check for Price Yes Active 40 Ω 0.5 % 125 mW 0904 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C 2 CYLINDRICAL PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) WRAPAROUND STACKPOLE ELECTRONICS INC MELF compliant EAR99 8533.21.00.30
CSRV0102JTEL0400
Viking Tech Corp
Check for Price Yes Active 40 Ω 5 % 300 mW 0904 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V AEC-Q200 155 °C -55 °C 2 CYLINDRICAL PACKAGE TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND VIKING TECH CORP MELF unknown EAR99 8533.21.00.30
P0805E40R0BBT
Vishay Intertechnologies
Check for Price No Active 40 Ω 0.1 % 200 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V 155 °C -55 °C Rectangular 2 TR, PLASTIC Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 1.91 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
81-3001B-400-2
EMC Technology RF Labs
Check for Price No No Transferred 40 Ω 2 % 5 W 2010 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR THIN FILM 100 °C YES e0 150 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND EMC TECHNOLOGY & FLORIDA RF LABS CHIP compliant EAR99