Parametric results for: RG 316 M17/113B under Ceramic Capacitors

Filter Your Search

1 - 10 of 2,359 results

|
-
-
-
-
-
-
-
Temperature Characteristics Code: RG
Select parts from the table below to compare.
Compare
Compare
GRM1881R2A8R2BD01D
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 8.2 pF 100 V 1.22 % 0603 RG 1.22 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220+/-30ppm/Cel ppm/°C 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES WRAPAROUND 800 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD , 0603 compliant EAR99 8532.24.00.20
GRM1881R1H9R5BD01D
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 9.5 pF 50 V 1.05 % 0603 RG 1.05 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220+/-30ppm/Cel ppm/°C 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES WRAPAROUND 800 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD , 0603 compliant EAR99 8532.24.00.20
GRM1881R2A9R7DD01D
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 9.7 pF 100 V 5.15 % 0603 RG 5.15 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220+/-30ppm/Cel ppm/°C 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES WRAPAROUND 800 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD , 0603 compliant EAR99 8532.24.00.20
GRM1551R1H9R6CD01W
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 9.6 pF 50 V 2.6 % 0402 RG 2.6 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220+/-30ppm/Cel ppm/°C 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD , 0402 compliant EAR99 8532.24.00.20
GRM1881R2A6R8CD01D
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 6.8 pF 100 V 3.68 % 0603 RG 3.68 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220+/-30ppm/Cel ppm/°C 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES WRAPAROUND 800 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD , 0603 compliant EAR99 8532.24.00.20
GRM31M1R1H112JD01L
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 1.1 nF 50 V 5 % 1206 RG 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220+/-30ppm/Cel ppm/°C 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES WRAPAROUND 1.15 mm 3.2 mm 1.6 mm MURATA MANUFACTURING CO LTD , 1206 compliant EAR99 8532.24.00.20
GRM1881R2A8R2BD01J
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 8.2 pF 100 V 1.22 % 0603 RG 1.22 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220+/-30ppm/Cel ppm/°C 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES WRAPAROUND 800 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD , 0603 compliant EAR99 8532.24.00.20
GRM3191R2A821JD01D
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 820 pF 100 V 5 % 1206 RG 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220+/-30ppm/Cel ppm/°C 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES WRAPAROUND 850 µm 3.2 mm 1.6 mm MURATA MANUFACTURING CO LTD , 1206 compliant EAR99 8532.24.00.20
GRM3161R1H750GD01D
Murata Manufacturing Co Ltd
Check for Price Obsolete 75 pF 50 V 2 % 1206 RG 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220+/-30ppm/Cel ppm/°C e3 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 1.6 mm MURATA MANUFACTURING CO LTD , 1206 unknown EAR99 8532.24.00.20
GRM1551R1H6R2DD01W
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 6.2 pF 50 V 8.06 % 0402 RG 8.06 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220+/-30ppm/Cel ppm/°C 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD , 0402 compliant EAR99 8532.24.00.20