Filter Your Search
1 - 6 of 6 results
|
RH-1505D/H6
RECOM Power Inc
|
$8.2351 | Yes | Yes | Active | 15 V | 5 V | 16.5 V | 13.5 V | 4.75 V | 5.25 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T7 | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.7 mm | RECOM POWER GMBH | SIP-7 | compliant | EAR99 | RECOM Power | |||||||||
|
RH-1505D
RECOM Power Inc
|
$9.2417 | Yes | Active | 15 V | 5 V | 16.5 V | 13.5 V | 4.75 V | 5.25 V | 100 mA | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSIP-T7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SIP | SIP5/7,.18 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | MODULE | 7/5 | ||||||
|
RH-1505D/H
RECOM Power Inc
|
$11.8235 | Yes | Active | 15 V | 5 V | 16.5 V | 13.5 V | 4.75 V | 5.25 V | 100 mA | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSIP-T7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SIP | SIP5/7,.2 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | RECOM POWER GMBH | SIP, SIP5/7,.2 | compliant | EAR99 | RECOM Power | MODULE | 7/5 | ||||||
|
RH-1505D/P
RECOM Power Inc
|
$11.8235 | Yes | Active | 15 V | 5 V | 16.5 V | 13.5 V | 4.75 V | 5.25 V | 100 mA | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSIP-T7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SIP | SIP5/7,.18 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | RECOM POWER GMBH | SIP, SIP5/7,.18 | compliant | EAR99 | RECOM Power | MODULE | 7/5 | ||||||
|
RH-1505D/HP
RECOM Power Inc
|
$13.3535 | Yes | Active | 15 V | 5 V | 16.5 V | 13.5 V | 4.75 V | 5.25 V | 100 mA | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSIP-T7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SIP | SIP5/7,.2 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | MODULE | 7/5 | ||||||
|
DDRH-15-05DR
Mean Well
|
$48.3009 | Active | AC-DC REGULATED POWER SUPPLY MODULE | MEAN WELL ENTERPRISES CO LTD | unknown | EAR99 | Mean Well |