Filter Your Search
1 - 4 of 4 results
|
RH117MH
Analog Devices Inc
|
Check for Price | No | Contact Manufacturer | 500 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||
|
RH117MH#PBF
Analog Devices Inc
|
Check for Price | Yes | Contact Manufacturer | 500 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | O-MBCY-W3 | e3 | Not Qualified | 150 °C | -55 °C | 3 | METAL | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) - annealed | WIRE | BOTTOM | ANALOG DEVICES INC | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||
|
RH117MH
Linear Technology
|
Check for Price | No | Obsolete | 500 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-39 | 3 | ||
|
RH117MH#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 500 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | O-MBCY-W3 | e3 | Not Qualified | 150 °C | -55 °C | 3 | METAL | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-39 | 3 |