Filter Your Search
1 - 4 of 4 results
|
RH27CMH
Linear Technology
|
Check for Price | No | No | Transferred | 400 µV | 400 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | TO-5, | 8 | compliant | EAR99 | 8542.33.00.01 | ||
|
RH27CMH
Analog Devices Inc
|
Check for Price | No | Active | 400 µV | 400 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-5, | compliant | EAR99 | 8542.33.00.01 | |||||
|
RH27CMH#PBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 400 µV | 400 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e3 | 90 dB | 125 °C | -55 °C | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | TO-5, | 8 | compliant | EAR99 | 8542.33.00.01 | ||
|
RH27CMH#PBF
Analog Devices Inc
|
Check for Price | Yes | Active | 400 µV | 400 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e3 | 90 dB | 125 °C | -55 °C | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) - annealed | WIRE | BOTTOM | ANALOG DEVICES INC | TO-5, | compliant | EAR99 | 8542.33.00.01 |